Wieland 76 Heavy Duty Power Connector Hood, M20 Thread, Side Entry
- RS Stock No.:
- 666-126
- Mfr. Part No.:
- 76.350.0760.5
- Brand:
- Wieland
Bulk discount available
Subtotal (1 unit)*
£12.53
(exc. VAT)
£15.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.53 |
| 10 + | £11.53 |
*price indicative
- RS Stock No.:
- 666-126
- Mfr. Part No.:
- 76.350.0760.5
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | 76 | |
| Type | Hood | |
| Thread Size | M20 | |
| Body Orientation | Side Entry | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series 76 | ||
Type Hood | ||
Thread Size M20 | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- DE
The Wieland revos MINI hood is made of plastic in an ankle low version with an M20 cable gland and a protection class of IP65. It is UV resistant and supports an operating temperature range from minus 40 °C to 120 °C.
Housing material is plastic
Color is white
Surface is untreated
Color is white
Surface is untreated
Related links
- Wieland 76 Heavy Duty Power Connector Hood Vertical
- Wieland 76 Heavy Duty Power Connector Hood Side Entry
- Wieland 76 Heavy Duty Power Connector Base, Top Entry
- Wieland 76 Heavy Duty Power Connector Base, Vertical
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han A Series Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M20 Thread