HARTING Han-Eco B Hood, Side Entry
- RS Stock No.:
- 560-700
- Distrelec Article No.:
- 303-83-784
- Mfr. Part No.:
- 19430240528
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£24.23
(exc. VAT)
£29.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £24.23 |
10 + | £22.29 |
*price indicative
- RS Stock No.:
- 560-700
- Distrelec Article No.:
- 303-83-784
- Mfr. Part No.:
- 19430240528
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Hood | |
Series | Han-Eco B | |
Size | 24B | |
Body Orientation | Side Entry | |
IP Rating | IP66 | |
Number of Levers | 2 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Hood | ||
Series Han-Eco B | ||
Size 24B | ||
Body Orientation Side Entry | ||
IP Rating IP66 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, 24B size, Side Entry Orientation - 19430240528
This hood is a key component of the Han-Eco B series, designed for robust performance in industrial environments. With a size classification of 24B, this side entry hood ensures effective sealing, utilising an IP66 rating to provide dust and water resistance. The sturdy construction makes it particularly suitable for demanding electrical and mechanical applications, whilst the dual levers facilitate easy operation and secure locking.
Features & Benefits
• IP66 rating offers superior protection against dust and water
• Dual lever mechanism enables secure connection and disconnection
• Side entry design simplifies cabling in tight spaces
• Durable materials ensure longevity in harsh environments
• Compatible with various industrial electrical connectors
• High-performance design enhances connectivity reliability
• Dual lever mechanism enables secure connection and disconnection
• Side entry design simplifies cabling in tight spaces
• Durable materials ensure longevity in harsh environments
• Compatible with various industrial electrical connectors
• High-performance design enhances connectivity reliability
Applications
• Used in automation and control systems
• Ideal for connecting electrical components in machinery
• Effective in outdoor installations requiring weather resistance
• Suitable for use in electrical distribution and circuitry
• Ideal for connecting electrical components in machinery
• Effective in outdoor installations requiring weather resistance
• Suitable for use in electrical distribution and circuitry
What advantages does the side entry design offer in crowded installations?
The side entry design allows for easier cable routing in tight or congested spaces, minimising potential strain and ensuring neat installations.
How does the IP66 rating influence the product's usage in different environments?
The IP66 rating ensures that the hood is resistant to dust ingress and high-pressure water jets, making it suitable for use in both indoor and outdoor applications where exposure to contaminants is likely.
What materials are typically used to construct this type of hood?
Durable plastics and metals are often used, providing strength and resistance to impact, chemicals, and environmental conditions typically found in industrial settings.