TE Connectivity T1440162121-000 Heavy Duty Power Connector, PG21 Thread

Subtotal (1 pack of 12 units)*

£171.66

(exc. VAT)

£205.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.66£14.305

*price indicative

RS Stock No.:
508-856
Distrelec Article No.:
304-63-717
Mfr. Part No.:
T1440162121-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T1440162121-000

Type

Base Housing

Thread Size

PG21

COO (Country of Origin):
CN
The TE Connectivity Robust rectangular connector hood and base product is designed to ensure reliable power and signal connection in challenging environments. Engineered from die-cast aluminium, it offers exceptional durability and corrosion protection, making it suitable for demanding industrial applications. The product features side cable entry for convenience, paired with a locking device for secure attachment. With a compact design optimised for efficiency, this connector is not only functional but also engineered to meet stringent compliance standards, ensuring it performs effectively without compromising safety or performance. The user-friendly design includes features that cater to both mechanical stability and ease of installation, establishing it as a dependable choice for various connector needs.

Die cast aluminium construction enhances durability and protection against environmental challenges
Side cable entry simplifies installation and accessibility for numerous application setups
Locking device ensures secure connections, minimising disconnection risks in dynamic environments
Corrosion protection guarantees longevity and reliability in various operating conditions
Compatible with a range of other parts, allowing flexibility in system configurations
Designed to meet compliance with key EU directives, assuring users of safe and responsible material usage