TE Connectivity T1932160001-009 Heavy Duty Power Connector
- RS Stock No.:
- 508-819
- Distrelec Article No.:
- 304-58-807
- Mfr. Part No.:
- T1932160001-009
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£171.50
(exc. VAT)
£205.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.50 | £28.583 |
*price indicative
- RS Stock No.:
- 508-819
- Distrelec Article No.:
- 304-58-807
- Mfr. Part No.:
- T1932160001-009
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T1932160001-009 | |
| Type | Base Housing | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T1932160001-009 | ||
Type Base Housing | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust base housing connector epitomises reliability and durability, designed to meet stringent demands in connectivity applications. The die-cast aluminium construction enhances its mechanical strength, while the sleek black finish ensures resistance to the elements, making it suitable for environments where moisture and dust are prevalent. Its bottom cable entry location facilitates streamlined installations, with a screwlock locking device ensuring secure connections. This connector not only achieves exceptional performance but is also compliant with critical EU directives, including RoHS and REACH, highlighting its commitment to environmental standards. Ideal for heavy-duty applications, this product promises to deliver consistent and safe electrical performance.
Constructed from die-cast aluminium for enhanced durability
Screwlock device guarantees a secure and stable connection
Specifically designed for applications requiring IP68 protection
Black colour ensures it blends seamlessly into industrial settings
Packaging quantity of one allows for tailored procurement
Corrosion protection extends the product's lifespan
Compatible with a variety of parts, expanding flexibility in applications
Meets compliance with major environmental directives for peace of mind
Screwlock device guarantees a secure and stable connection
Specifically designed for applications requiring IP68 protection
Black colour ensures it blends seamlessly into industrial settings
Packaging quantity of one allows for tailored procurement
Corrosion protection extends the product's lifespan
Compatible with a variety of parts, expanding flexibility in applications
Meets compliance with major environmental directives for peace of mind
