TE Connectivity 297-09 Connector Housing, 1 Contacts, Straight AMP Power Series - 175 Range
- RS Stock No.:
- 501-361
- Mfr. Part No.:
- 1648204-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 9 units)*
£173.40
(exc. VAT)
£208.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £173.40 | £19.267 |
*price indicative
- RS Stock No.:
- 501-361
- Mfr. Part No.:
- 1648204-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PIN | |
Series | 297-09 | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Range | AMP Power Series - 175 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PIN | ||
Series 297-09 | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Range AMP Power Series - 175 | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector offers a reliable solution for a variety of industrial and electronic applications. Designed with precision, it ensures secure and efficient connections, enhancing overall performance. The robust construction caters to demanding environments, while the product's pin configuration allows for versatile integration. Compliance with EU directives demonstrates a commitment to safety and environmental standards, making it a preferred choice for manufacturers prioritising sustainability. Advanced solder process capabilities guarantee ease of installation, facilitating seamless engineering processes.
EU RoHS and ELV compliant, reflecting a commitment to environmental responsibility
Wave solder capable up to 265°C, accommodating various soldering methods
Tough construction suitable for high-demand applications in challenging environments
Offers compatibility with a range of other parts, simplifying procurement processes
Documentation readily available for enhanced transparency and support
Wave solder capable up to 265°C, accommodating various soldering methods
Tough construction suitable for high-demand applications in challenging environments
Offers compatibility with a range of other parts, simplifying procurement processes
Documentation readily available for enhanced transparency and support