TE Connectivity 11064 Housing, M20 Thread, Straight HA.3 Range
- RS Stock No.:
- 498-294
- Distrelec Article No.:
- 304-55-138
- Mfr. Part No.:
- 1106404-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£190.94
(exc. VAT)
£229.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £190.94 | £23.868 |
*price indicative
- RS Stock No.:
- 498-294
- Distrelec Article No.:
- 304-55-138
- Mfr. Part No.:
- 1106404-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Series | 11064 | |
Thread Size | M20 | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Range | HA.3 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M20 | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Range HA.3 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Advanced connection solution delivers reliable performance in diverse applications, designed for those who demand quality and compliance. Ideal for industries adhering to stringent safety regulations, it boasts proven technology that effectively meets the needs of modern engineering. The commitment to environmental standards is underlined by its compliance with EU RoHS and ELV directives, ensuring minimal ecological impact. With distinctive design features that enhance usability, this product promises to elevate your projects with precision and dependability. The thoughtful construction provides excellent durability, while the adaptable design facilitates seamless integration into various systems, making it an essential addition to your toolkit.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmental safety
Manufactured with attention to detail for enhanced durability and reliability
Designed for easy integration into existing systems, simplifying upgrades
Offers clear usage guidelines, promoting safety in handling and operation
Supports a wide range of applications, making it versatile across industries
Backed by comprehensive compliance documentation for peace of mind
Includes multiple CAD file formats for precise engineering requirements
Manufactured with attention to detail for enhanced durability and reliability
Designed for easy integration into existing systems, simplifying upgrades
Offers clear usage guidelines, promoting safety in handling and operation
Supports a wide range of applications, making it versatile across industries
Backed by comprehensive compliance documentation for peace of mind
Includes multiple CAD file formats for precise engineering requirements