TE Connectivity AMP Power Series - 175 Connector Housing, 2 Contacts, Straight AMP Power Series - 175 Range
- RS Stock No.:
- 480-621
- Distrelec Article No.:
- 304-52-539
- Mfr. Part No.:
- 1604037-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
£327.72
(exc. VAT)
£393.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £327.72 | £8.193 |
*price indicative
- RS Stock No.:
- 480-621
- Distrelec Article No.:
- 304-52-539
- Mfr. Part No.:
- 1604037-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing | |
Series | AMP Power Series - 175 | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Range | AMP Power Series - 175 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Series AMP Power Series - 175 | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Range AMP Power Series - 175 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector exemplifies precision and reliability within the AMP Power Series - 175 lineup. Specialising in wire-to-wire connections, it features a robust plug and receptacle design suitable for crimp termination method, guaranteeing strength and stability in various applications. Crafted from durable polycarbonate, the connector boasts a primary grey colouring, ensuring compatibility with aesthetic and functional requirements in diverse environments. Its operability spans an impressive temperature range, making it ideal for demanding conditions. With a compact footprint and high-performance specifications, this connector simplifies electrical integrations while adhering to stringent UL safety standards.
Engineered for seamless wire-to-wire connections
Lightweight yet sturdy construction for increased longevity
Non-sealable design facilitates ease of use in installations
Single-row configuration enhances layout flexibility
Designed to support stranded wire for better conductivity
Ideal for industrial applications requiring reliable power transmission
Flexible operating voltage capabilities accommodate various environments
Low bromine/ chlorine content promotes environmentally conscious use
Lightweight yet sturdy construction for increased longevity
Non-sealable design facilitates ease of use in installations
Single-row configuration enhances layout flexibility
Designed to support stranded wire for better conductivity
Ideal for industrial applications requiring reliable power transmission
Flexible operating voltage capabilities accommodate various environments
Low bromine/ chlorine content promotes environmentally conscious use