TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 6 Contacts, Straight
- RS Stock No.:
- 477-783
- Distrelec Article No.:
- 304-52-425
- Mfr. Part No.:
- 1-480704-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 700 units)*
£167.63
(exc. VAT)
£201.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.63 | £0.239 |
*price indicative
- RS Stock No.:
- 477-783
- Distrelec Article No.:
- 304-52-425
- Mfr. Part No.:
- 1-480704-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing | |
Series | MATE-N-LOK | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Series MATE-N-LOK | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing is expertly designed for crimp applications in wire-to-board and wire-to-wire configurations. With a robust UL 94V-2 rating, it ensures safety and compliance in demanding environments. The innovative 6-position setup allows flexible connectivity for various electronic designs, making it adaptable to both power and signal applications. Crafted from durable nylon, this component excels in mechanical stability and longevity, even in challenging temperature ranges. Whether for industrial, automotive, or consumer electronics, this housing provides reliable performance and ease of integration into existing systems.
Compatible with multiple contact types for enhanced versatility
Designed to withstand a broad operating temperature range for reliable functionality
Features a user-friendly crimp termination method for simple installation
Offers a cable mount type for flexible positioning in equipment
Low halogen content ensures compliance with environmental standards
Recognised by major industry agencies for safety and performance
Suitable for a wide range of applications across various industries
Meets stringent EU RoHS and REACH directives for environmental compliance
Designed to withstand a broad operating temperature range for reliable functionality
Features a user-friendly crimp termination method for simple installation
Offers a cable mount type for flexible positioning in equipment
Low halogen content ensures compliance with environmental standards
Recognised by major industry agencies for safety and performance
Suitable for a wide range of applications across various industries
Meets stringent EU RoHS and REACH directives for environmental compliance