TE Connectivity AMP Power Series - 75 Heavy Duty Power Connector, 1 Contacts, Straight

Subtotal (1 bag of 200 units)*

£208.12

(exc. VAT)

£249.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£208.12£1.041

*price indicative

RS Stock No.:
477-593
Distrelec Article No.:
304-58-142
Mfr. Part No.:
1445715-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing

Series

AMP Power Series - 75

Number of Contacts

1

Mounting Type

Cable Mount

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing solution is designed specifically for plug and receptacle applications within the AMP Power Series - 75. Crafted with precision, this connector features a crimp termination method, making it an ideal choice for wire-to-wire connections. Constructed from durable polycarbonate material and compliant with UL 94V-0 standards, it guarantees both reliability and performance in varied conditions. With a compact design that accommodates a single position and row, this connector effectively handles operating voltages up to 600 VAC while ensuring a secure fit for stranded discrete wire types. It stands out for its ease of integration and adaptability, catering to numerous power applications, making it a smart choice for your connection needs.

Designed for easy installation and exceptional functionality
Boasts a crimp termination method for secure connections
Compatible with discrete stranded wire types, ensuring versatility
Features a sleek, compact design that saves space in applications
Rated for high-temperature operation, enhancing reliability
Complies with stringent industry standards, assuring quality and safety
Packaging quantity of 300 enables bulk usage for large projects
Effectively supports power circuitry applications, ensuring power flow
BFR/CFR/PVC-free, promoting an environmentally-friendly choice