TE Connectivity 1489 Heavy Duty Power Connector, 6 Contacts, Straight
- RS Stock No.:
- 477-371
- Distrelec Article No.:
- 304-58-149
- Mfr. Part No.:
- 1489127-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 90 units)*
£223.98
(exc. VAT)
£268.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £223.98 | £2.489 |
*price indicative
- RS Stock No.:
- 477-371
- Distrelec Article No.:
- 304-58-149
- Mfr. Part No.:
- 1489127-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1489 | |
Type | Plug | |
Number of Contacts | 6 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1489 | ||
Type Plug | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is engineered for optimal performance in wire-to-board applications. It offers a 6-position design with a 3 mm centreline and boasts a reliable crimp termination method, ensuring secure connectivity suitable for various electrical environments. The component is constructed from thermoplastic material and meets rigorous safety standards, including UL 94V-0 flammability rating. Designed with user convenience in mind, this housing enables easy mating alignment with guide posts, providing unmatched ease during installation. Its capability to operate within a wide temperature range further enhances its versatility, making it an ideal choice for high-demand circuits that require dependable power transfer.
Designed with a rugged thermoplastic housing for durability
Meets UL flammability standards ensuring enhanced safety
180° cable exit angle facilitates flexible routing during installations
Compatible with standard wire sizes to accommodate a range of applications
Features crimp termination for secure and reliable connections
Low halogen content supports environmental compliance
Offers a panel mount feature for versatile installation options
Provides a wide operating temperature range to suit various conditions
Complies with EU RoHS and REACH regulations for market accessibility
Meets UL flammability standards ensuring enhanced safety
180° cable exit angle facilitates flexible routing during installations
Compatible with standard wire sizes to accommodate a range of applications
Features crimp termination for secure and reliable connections
Low halogen content supports environmental compliance
Offers a panel mount feature for versatile installation options
Provides a wide operating temperature range to suit various conditions
Complies with EU RoHS and REACH regulations for market accessibility