TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 3 Contacts, Straight
- RS Stock No.:
- 475-385
- Distrelec Article No.:
- 304-52-528
- Mfr. Part No.:
- 1586377-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£172.86
(exc. VAT)
£207.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £172.86 | £0.266 |
*price indicative
- RS Stock No.:
- 475-385
- Distrelec Article No.:
- 304-52-528
- Mfr. Part No.:
- 1586377-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | MATE-N-LOK | |
Type | Housing | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Type Housing | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing is an advanced solution specifically designed for crimp termination in wire-to-board and wire-to-wire applications. Its robust construction and UL 94V-2 rating ensure reliable performance in demanding environments. With a three-position configuration and a sleek black nylon finish, this connector housing is engineered for optimal functionality and ease of use, making it a preferred choice among engineers. The design allows for seamless integration into various electronic devices, guaranteeing a secure connection while maintaining an efficient workflow. It offers excellent electrical characteristics, with an operational voltage of 600 VAC, making it ideal for both power and signal applications. Enhanced by its temperature resilience, this housing operates efficiently within a broad temperature range, ensuring durability and stability in challenging conditions.
Designed for crimp termination, facilitating quick and secure connections
Constructed from high-quality nylon, ensuring long-lasting durability
Offers a wide operating temperature range for versatile applications
Compatible with both wire-to-board and wire-to-wire systems for enhanced flexibility
Meets rigorous UL standards for safety and reliability in electronic connections
Features a compact design with a three-position configuration for efficient space utilisation
Low halogen content aligns with environmental standards, promoting sustainability
Proven compatibility with various TE part numbers, ensuring expanded functionality
Constructed from high-quality nylon, ensuring long-lasting durability
Offers a wide operating temperature range for versatile applications
Compatible with both wire-to-board and wire-to-wire systems for enhanced flexibility
Meets rigorous UL standards for safety and reliability in electronic connections
Features a compact design with a three-position configuration for efficient space utilisation
Low halogen content aligns with environmental standards, promoting sustainability
Proven compatibility with various TE part numbers, ensuring expanded functionality