TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 3 Contacts, Straight
- RS Stock No.:
- 475-214
- Distrelec Article No.:
- 304-58-008
- Mfr. Part No.:
- 1-480701-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£175.42
(exc. VAT)
£210.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £175.42 | £0.292 |
*price indicative
- RS Stock No.:
- 475-214
- Distrelec Article No.:
- 304-58-008
- Mfr. Part No.:
- 1-480701-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing | |
Series | MATE-N-LOK | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Series MATE-N-LOK | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is designed for crimp termination, facilitating reliable connections for both wire-to-panel and wire-to-wire applications. With its robust construction, it ensures enhanced durability while meeting UL 94V-2 standards for flammability. The connector supports a flexible configuration, accommodating three positions with inline contact layouts, making it suitable for a variety of power and signal applications. This product is not only built to endure harsh conditions, but it also boasts compatibility with various industry standards, ensuring seamless integration within your assemblies. Its sleek black nylon housing adds an aesthetic touch while providing enhanced mechanical stability. Experience the ideal combination of functionality and safety with this high-quality connector that serves multiple electrical connection needs.
Crimp termination method ensures secure connections
Designed for both wire-to-panel and wire-to-wire systems
Compliant with multiple industry standards for reliable performance
Black nylon material enhances durability and resistance to environmental factors
Panel mount feature allows for straightforward installation
Accommodates a variety of applications with its three-position configuration
Operating temperature range supports diverse working conditions
Low halogen content emphasizes environmental responsibility
Multiple compatible parts enhance versatility and repair options
Effective for both power and signal circuit applications
Designed for both wire-to-panel and wire-to-wire systems
Compliant with multiple industry standards for reliable performance
Black nylon material enhances durability and resistance to environmental factors
Panel mount feature allows for straightforward installation
Accommodates a variety of applications with its three-position configuration
Operating temperature range supports diverse working conditions
Low halogen content emphasizes environmental responsibility
Multiple compatible parts enhance versatility and repair options
Effective for both power and signal circuit applications