TE Connectivity 1-110 Housing, Straight HIP Range
- RS Stock No.:
- 474-081
- Distrelec Article No.:
- 304-54-874
- Mfr. Part No.:
- 1-1102603-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£179.14
(exc. VAT)
£214.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £179.14 | £59.713 |
*price indicative
- RS Stock No.:
- 474-081
- Distrelec Article No.:
- 304-54-874
- Mfr. Part No.:
- 1-1102603-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1-110 | |
Type | Connector Housing | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HIP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HIP | ||
- COO (Country of Origin):
- CZ
The TE Connectivity is a high-quality connector designed to provide reliable performance in various demanding applications. With its robust design and thoughtful engineering, it meets industry standards while ensuring ease of use. The product offers enhanced durability and resistivity against environmental factors, making it an excellent choice for both automotive and industrial settings. It combines exceptional electrical performance with a user-friendly installation process, allowing for seamless integration into your systems. Ideal for professionals who require dependable connection solutions, this product streamlines operations while maintaining safety and compliance with international directives. Its well-crafted features ensure that it can support the most intensive demands of modern engineering projects.
Designed for optimal electrical performance in challenging environments
Provides a user-friendly installation experience to minimize downtime
Built to comply with EU RoHS and ELV directives, ensuring regulatory adherence
Durable construction offers resistance against harsh conditions
Supports a wide range of applications, particularly in automotive and industrial sectors
Provides a user-friendly installation experience to minimize downtime
Built to comply with EU RoHS and ELV directives, ensuring regulatory adherence
Durable construction offers resistance against harsh conditions
Supports a wide range of applications, particularly in automotive and industrial sectors