TE Connectivity 1-110 Housing, PG29 Thread, Straight HD-Z Range
- RS Stock No.:
- 474-078
- Distrelec Article No.:
- 304-54-869
- Mfr. Part No.:
- 1-1102499-3
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£212.92
(exc. VAT)
£255.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £212.92 | £106.46 |
*price indicative
- RS Stock No.:
- 474-078
- Distrelec Article No.:
- 304-54-869
- Mfr. Part No.:
- 1-1102499-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Series | 1-110 | |
Thread Size | PG29 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HD-Z | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Thread Size PG29 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HD-Z | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy Duty Connector Hood features a side entry style with a PG29 thread size and is designed for industrial applications requiring robust and secure connections. The hood is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.
Ideal for enhancing system integration across diverse applications
Constructed to endure challenging operational environments
RoHS and REACH compliant
Low halogen content supports eco friendly initiatives
Facilitates recycling efforts following local regulations
Constructed to endure challenging operational environments
RoHS and REACH compliant
Low halogen content supports eco friendly initiatives
Facilitates recycling efforts following local regulations