TE Connectivity 1-110 Housing, Straight HB.32 Range
- RS Stock No.:
- 474-075
- Distrelec Article No.:
- 304-64-238
- Mfr. Part No.:
- 1-1102360-2
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£167.14
(exc. VAT)
£200.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £167.14 | £55.713 |
*price indicative
- RS Stock No.:
- 474-075
- Distrelec Article No.:
- 304-64-238
- Mfr. Part No.:
- 1-1102360-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Connector Housing | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | HB.32 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.32 | ||
- COO (Country of Origin):
- PL
The TE Connectivity HB.32.AGD-LB is a highly innovative connector hood designed for robust performance in diverse environments. Engineered specifically to accommodate the demands of modern applications, this rectangular connector offers reliable ingress protection thanks to its IP65 rating. Not only does it ensure a secure fit for your connections, but it also provides durability and longevity against harsh conditions. This product combines superior design with functionality, making it an essential component for industrial and commercial systems. Whether you are upgrading your equipment or assembling new installations, the HB.32.AGD-LB delivers peace of mind with its exceptional compliance to safety and environmental regulations, ensuring that your projects are both efficient and compliant.
IP65 rating for superior protection against dust and water ingress
Robust construction enhances longevity in demanding applications
Versatile design suitable for various connection types
High compliance with environmental regulations ensures project reliability
Supports seamless integration into existing systems
Robust construction enhances longevity in demanding applications
Versatile design suitable for various connection types
High compliance with environmental regulations ensures project reliability
Supports seamless integration into existing systems
