TE Connectivity 1-110 Housing, Straight HB.6 Range
- RS Stock No.:
- 474-064
- Distrelec Article No.:
- 304-57-822
- Mfr. Part No.:
- 1-1102258-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£218.44
(exc. VAT)
£262.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £218.44 | £27.305 |
*price indicative
- RS Stock No.:
- 474-064
- Distrelec Article No.:
- 304-57-822
- Mfr. Part No.:
- 1-1102258-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Series | 1-110 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HB.6 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 1-110 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB.6 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Hood and base connector product is designed for robust applications, ensuring reliable performance in challenging environments. Crafted from aluminium, it boasts a sleek grey finish that not only offers durability but also aesthetic appeal. With a thoughtfully designed bottom cable entry location, this connector provides seamless integration into your existing setups. The side clip locking mechanism adds an additional layer of security, preventing accidental disconnections. This connector is tailored for various industries, offering versatility and reliability while adhering to stringent compliance standards, making it an optimal choice for professionals seeking quality and safety in their electrical connections.
Durable aluminium construction enhances longevity and robustness
Bottom cable entry simplifies installation and cable management
Side clip locking device secures connections effectively
Grey finish provides both functionality and a polished appearance
Corrosion protection ensures reliability in various environments
Loose piece packaging enables easy handling and distribution
Bottom cable entry simplifies installation and cable management
Side clip locking device secures connections effectively
Grey finish provides both functionality and a polished appearance
Corrosion protection ensures reliability in various environments
Loose piece packaging enables easy handling and distribution