TE Connectivity 1-110 Housing, PG16 Thread, Straight HA.16 Range
- RS Stock No.:
- 474-058
- Distrelec Article No.:
- 304-54-836
- Mfr. Part No.:
- 1-1102143-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£180.78
(exc. VAT)
£216.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £180.78 | £60.26 |
*price indicative
- RS Stock No.:
- 474-058
- Distrelec Article No.:
- 304-54-836
- Mfr. Part No.:
- 1-1102143-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1-110 | |
Type | Connector Housing | |
Thread Size | PG16 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HA.16 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Connector Housing | ||
Thread Size PG16 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.16 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty power connector housing designed for industrial applications. It features a side-entry base with a PG16 thread size and is compatible with size 5 connectors. Made from aluminium alloy, it has a powder-coated finish for durability and corrosion resistance. The housing provides IP65 ingress protection, making it dust-tight and water-resistant.
Compliant with the EU RoHS Directive ensuring minimal environmental impact
Backed by thorough supplier inquiries guaranteeing reliable information
Recognises significant safety usage statements for enhanced user awareness
Accommodates various compliance regulations shaping modern engineering standards
Extensive documentation and CAD models available for diverse applications
Halogen content review pending aligning with evolving industry standards
Well structured product compliance disclaimer promotes transparency
Backed by thorough supplier inquiries guaranteeing reliable information
Recognises significant safety usage statements for enhanced user awareness
Accommodates various compliance regulations shaping modern engineering standards
Extensive documentation and CAD models available for diverse applications
Halogen content review pending aligning with evolving industry standards
Well structured product compliance disclaimer promotes transparency