TE Connectivity AMP UP Connector Housing, 6 Contacts, Straight AMP Universal Power Range

Subtotal (1 bag of 300 units)*

£307.24

(exc. VAT)

£368.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£307.24£1.024

*price indicative

RS Stock No.:
473-099
Distrelec Article No.:
304-58-245
Mfr. Part No.:
178480-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP UP

Type

Housing

Number of Contacts

6

Mounting Type

Cable Mount

Body Orientation

Straight

Range

AMP Universal Power

COO (Country of Origin):
JP
The TE Connectivity housing receptacle crimp connector is tailored for wire-to-wire applications, accommodating diverse electronic interconnections with its six-position design. Built to the stringent UL 94V-0 standard, this connector ensures exceptional fire resistance and reliability. Crafted from high-grade nylon 6/6, its natural colour complements a range of installations, while the inline contact layout facilitates straightforward assembly. This versatile connector is engineered to endure harsh operating temperatures from -30°C to 105°C, making it ideal for both commercial and industrial environments. With its unique mechanical retention and alignment features, this housing receptacle guarantees a secure fit and consistent performance, empowering engineers and designers alike to create reliable electrical solutions.

Allows for easy crimp termination to wire and cable
Designed for seamless integration into cable mount applications
Mating alignment features ensure accurate connections every time
Engineered with a low halogen content for enhanced environmental safety
Supports a wide variety of compatible parts, enhancing flexibility in designs
Offers a low installation cost due to its user-friendly crimping design
Satisfies various compliance standards, promoting usability across regions
Provides robust electrical characteristics, assuring longevity in performance