TE Connectivity 1-110 Housing, PG16 Thread, Straight HB.6 Range

Subtotal (1 pack of 6 units)*

£180.48

(exc. VAT)

£216.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£180.48£30.08

*price indicative

RS Stock No.:
471-846
Distrelec Article No.:
304-54-841
Mfr. Part No.:
1-1102238-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-110

Type

Connector Housing

Thread Size

PG16

Mounting Type

Panel Mount

Body Orientation

Straight

Range

HB.6

COO (Country of Origin):
PL
The TE Connectivity Heavy-duty hood connector with a side entry design, suitable for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With a thread size of PG16 and dimensions of 60mm x 43mm x 48mm, it ensures reliable performance in rugged environments.

Compliant with EU RoHS and ELV directives for environmentally conscious use
Tailored for high performance applications ensuring robust reliability
Designed to withstand rigorous conditions while maintaining functionality
Streamlined installation process reduces setup time and effort
Halogen content assessment is pending focusing on safety and compliance