TE Connectivity 11085 Housing, PG13 Thread, Straight HB-K Range
- RS Stock No.:
- 471-841
- Distrelec Article No.:
- 304-55-178
- Mfr. Part No.:
- 1108573-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£200.14
(exc. VAT)
£240.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £200.14 | £50.035 |
*price indicative
- RS Stock No.:
- 471-841
- Distrelec Article No.:
- 304-55-178
- Mfr. Part No.:
- 1108573-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Series | 11085 | |
Thread Size | PG13 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HB-K | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11085 | ||
Thread Size PG13 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HB-K | ||
- COO (Country of Origin):
- CZ
The TE Connectivity High-quality connector is designed to meet the rigorous demands of modern electronics. With its robust construction and exceptional performance specifications, this component ensures reliable connections across a broad range of applications. The precision engineering employed in this product enhances durability while maintaining the flexibility needed for versatile installations. It is compliant with several critical industry standards, making it an ideal choice for professionals seeking assured compliance and operational efficiency. The product's legacy of quality is backed by TE's commitment to innovation and customer satisfaction, providing peace of mind for users requiring superior performance in their electronic systems.
Designed for optimal performance in diverse applications
Compliant with EU RoHS and ELV directives for environmental safety
Offers reliable connections that enhance overall system integrity
Backed by thorough compliance documentation for assured quality
Manufactured using high durability materials to withstand demanding conditions
Adaptable to a variety of installation environments for greater flexibility
Complies with international standards for expanded usability
Compliant with EU RoHS and ELV directives for environmental safety
Offers reliable connections that enhance overall system integrity
Backed by thorough compliance documentation for assured quality
Manufactured using high durability materials to withstand demanding conditions
Adaptable to a variety of installation environments for greater flexibility
Complies with international standards for expanded usability