TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight HB.16 Range

Subtotal (1 box of 5 units)*

£168.82

(exc. VAT)

£202.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£168.82£33.764

*price indicative

RS Stock No.:
471-824
Distrelec Article No.:
304-55-153
Mfr. Part No.:
1106449-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector Housing

Series

11064

Thread Size

M32

Mounting Type

Panel Mount

Body Orientation

Straight

Range

HB.16

COO (Country of Origin):
PL
The TE Connectivity Heavy-duty hood connector with a top entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP65 rating and M32 thread size, it ensures reliable performance in rugged environments.

Complies with EU RoHS and ELV directives for environmentally conscious use
Halogen free materials contribute to safer operation in various environments
Optimised for ease of use reducing installation complexity
Offers superior electrical performance to enhance system reliability
Suitable for a wide range of applications across multiple industries
Designed to meet demanding compliance standards for international markets