TE Connectivity 11064 Top Entry Hood, M32 Thread, Straight HIP Range
- RS Stock No.:
- 471-823
- Distrelec Article No.:
- 304-48-580
- Mfr. Part No.:
- 1106444-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£317.80
(exc. VAT)
£381.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £317.80 | £158.90 |
*price indicative
- RS Stock No.:
- 471-823
- Distrelec Article No.:
- 304-48-580
- Mfr. Part No.:
- 1106444-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Series | 11064 | |
Thread Size | M32 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HIP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HIP | ||
- COO (Country of Origin):
- PL
The TE Connectivity product represents a sophisticated solution in heavy-duty connectivity, designed to meet the demanding needs of various applications. Seamless integration and superior performance are hallmarks of this component, making it an essential choice for both new designs and system upgrades. It features a low halogen construction, ensuring environmental compliance while maintaining robust operational capabilities. With an internal description emphasizing its quality and advanced engineering, this product promises reliability in challenging environments. The commitment to regulatory standards such as EU RoHS and REACH reflects the manufacturers dedication to sustainability without compromising on performance. This component stands as a testament to innovative design, marrying functionality with compliance in one compact solution.
Low halogen content, making it suitable for eco-conscious applications
Designed to meet stringent EU regulatory requirements for environmental safety
Engineered for durability in heavy-duty environments
Offers flexibility for various operational applications
Includes comprehensive compliance documentation for end users
Designed to meet stringent EU regulatory requirements for environmental safety
Engineered for durability in heavy-duty environments
Offers flexibility for various operational applications
Includes comprehensive compliance documentation for end users