TE Connectivity 11064 Housing, M32 Thread, Straight HDK Range
- RS Stock No.:
- 471-820
- Distrelec Article No.:
- 303-34-455
- Mfr. Part No.:
- 1106433-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£219.78
(exc. VAT)
£263.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £219.78 |
*price indicative
- RS Stock No.:
- 471-820
- Distrelec Article No.:
- 303-34-455
- Mfr. Part No.:
- 1106433-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 11064 | |
Type | Connector Housing | |
Thread Size | M32 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HDK | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 11064 | ||
Type Connector Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HDK | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy-duty base connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with an aluminium oxide finish for durability and protection. With an IP65 rating and M32 thread size, it ensures reliable performance in rugged environments.
Designed for high durability in various environmental conditions
Facilitates straightforward installation and maintenance tasks
Meets rigorous compliance standards for safety and environmental responsibility
Engineered to provide reliable performance across multiple applications
Compact design allows for efficient use of space without compromising integrity
Supports advanced functionality to enhance overall operational efficiency
Facilitates straightforward installation and maintenance tasks
Meets rigorous compliance standards for safety and environmental responsibility
Engineered to provide reliable performance across multiple applications
Compact design allows for efficient use of space without compromising integrity
Supports advanced functionality to enhance overall operational efficiency