TE Connectivity 11064 Housing, M32 Thread, Straight HIP Range
- RS Stock No.:
- 471-817
- Distrelec Article No.:
- 304-55-142
- Mfr. Part No.:
- 1106424-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£297.68
(exc. VAT)
£357.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £297.68 | £148.84 |
*price indicative
- RS Stock No.:
- 471-817
- Distrelec Article No.:
- 304-55-142
- Mfr. Part No.:
- 1106424-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 11064 | |
Type | Connector Housing | |
Thread Size | M32 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HIP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 11064 | ||
Type Connector Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HIP | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Robust connector is engineered to ensure superior performance in heavy-duty applications. Designed for reliability in challenging environments, it features advanced sealing technologies that prevent ingress of moisture and dust, making it an ideal choice for outdoor and harsh conditions. The connector's ergonomic design facilitates easy handling, while its compatibility with a range of accessories enhances versatility for various installations. With a focus on efficiency, it promotes seamless connectivity, ensuring that your devices operate at optimum levels. Your projects deserve dependable components, and this product stands out for its quality, engineered for professionals who demand the best from their equipment.
Designed for heavy duty applications ensuring durability and reliability
Advanced sealing technologies to protect against moisture and dust
Ergonomic design for easy handling and installation
Compatible with a variety of accessories for enhanced versatility
Promotes seamless connectivity for optimum device performance
Ideal for outdoor and challenging environments
Advanced sealing technologies to protect against moisture and dust
Ergonomic design for easy handling and installation
Compatible with a variety of accessories for enhanced versatility
Promotes seamless connectivity for optimum device performance
Ideal for outdoor and challenging environments