TE Connectivity 11064 Housing, M20 Thread, Straight HA.10 Range
- RS Stock No.:
- 471-813
- Distrelec Article No.:
- 304-64-403
- Mfr. Part No.:
- 1106410-2
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£182.68
(exc. VAT)
£219.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £182.68 | £45.67 |
*price indicative
- RS Stock No.:
- 471-813
- Distrelec Article No.:
- 304-64-403
- Mfr. Part No.:
- 1106410-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Series | 11064 | |
Thread Size | M20 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HA.10 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M20 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HA.10 | ||
- COO (Country of Origin):
- DE
The TE Connectivity HDC IP65 connector hood exemplifies superior functionality combined with robust design, making it an essential component for a wide range of industrial applications. This reliable hood offers exceptional protection against dust and water ingress, ensuring optimal performance even in challenging environments. Its durable construction is engineered to withstand harsh conditions, while maintaining a compact and lightweight form factor. Ideal for various sectors requiring reliable connectivity solutions, it simplifies installation with its intuitive design, promoting ease of use. Users seeking a dependable connection solution will find this product a perfect fit for their needs.
Designed to provide high protection levels against environmental elements
Facilitates smooth and hassle free installation
Robust construction ensures long lasting durability
Lightweight design contributes to overall system efficiency
Compatible with various TE components promoting versatility
Engineered for easy integration into existing systems
Supports compliance with critical regulatory standards
Facilitates smooth and hassle free installation
Robust construction ensures long lasting durability
Lightweight design contributes to overall system efficiency
Compatible with various TE components promoting versatility
Engineered for easy integration into existing systems
Supports compliance with critical regulatory standards