TE Connectivity 1-110 Housing, Straight HB.32 Range

Subtotal (1 pack of 5 units)*

£167.90

(exc. VAT)

£201.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£167.90£33.58

*price indicative

RS Stock No.:
471-325
Distrelec Article No.:
304-54-867
Mfr. Part No.:
1-1102352-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector Housing

Series

1-110

Mounting Type

Panel Mount

Body Orientation

Straight

Range

HB.32

COO (Country of Origin):
DE
The TE Connectivity Heavy Duty Connector Base designed for panel mounting. It features a bottom entry style. This connector is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.

Built for resilience in harsh environments
Facilitates quick and easy connections for enhanced workflow
RoHS compliant
REACH compliant