TE Connectivity DBL Lock Connector Housing, 2 Contacts, Straight Power Double Lock Range

Subtotal (1 bag of 600 units)*

£185.34

(exc. VAT)

£222.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.34£0.309

*price indicative

RS Stock No.:
471-296
Distrelec Article No.:
304-50-383
Mfr. Part No.:
179463-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DBL Lock

Type

Housing

Number of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Range

Power Double Lock

COO (Country of Origin):
CN
The TE Connectivity housing receptacle crimp connector is tailored for robust wire-to-wire applications, offering reliable performance with UL 94V-0 compliance. Designed specifically for power double lock configurations, this connector ensures enhanced connectivity in various environments. Its durable construction utilises premium nylon 6/6 material, providing enduring protection against wear and tear. The connector supports easy assembly, making it an ideal choice for both manufacturing and field installations. The unique inline contact layout maximises space efficiency while maintaining unmatched reliability across its two-position design.

Designed for wire-to-wire applications, ensuring dependable connectivity
Constructed from high-quality nylon 6/6 material for increased durability
Features UL 94V-0 compliance for enhanced safety in electrical environments
Inline contact layout optimises space usage within enclosures
Accommodates a 300 VAC operating voltage for versatile applications
Compatible with stranded discrete wire types for flexible connectivity options
Rated for an operational temperature range of -30 to 105 °C, suitable for various environments
Packaged efficiently in quantities of 300 for convenient use