TE Connectivity 2-110 Heavy Duty Power Connector Housing, 6 Contacts, PG29 Thread, Side Entry
- RS Stock No.:
- 470-611
- Distrelec Article No.:
- 304-63-252
- Mfr. Part No.:
- 2-1102651-5
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£325.74
(exc. VAT)
£390.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £325.74 | £162.87 |
*price indicative
- RS Stock No.:
- 470-611
- Distrelec Article No.:
- 304-63-252
- Mfr. Part No.:
- 2-1102651-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Hood Connector | |
Series | 2-110 | |
Number of Contacts | 6 | |
Thread Size | PG29 | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Hood Connector | ||
Series 2-110 | ||
Number of Contacts 6 | ||
Thread Size PG29 | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- PL
The TE Connectivity Robust connector engineered for demanding applications in various industrial settings. Designed to ensure reliability and efficient electrical connections, this product stands out with its low halogen composition and compliance with multiple safety directives. The connector not only meets rigorous performance standards, but also addresses environmental concerns by being compliant with the EU RoHS and REACH regulations. With a focus on sustainability, this product provides effective solutions while ensuring safety and longevity in operations. Its design promotes seamless integration into existing systems, making it an indispensable component for innovative engineering projects.
Engineered for high-performance electrical connections
Complies with EU RoHS and REACH regulations for environmental safety
Designed with low halogen materials to reduce environmental impact
Offers compatibility with a wide range of industrial applications
Ensures reliability under various operational conditions
Supports seamless integration with existing systems
Provides effective solutions for demanding engineering challenges
Complies with EU RoHS and REACH regulations for environmental safety
Designed with low halogen materials to reduce environmental impact
Offers compatibility with a wide range of industrial applications
Ensures reliability under various operational conditions
Supports seamless integration with existing systems
Provides effective solutions for demanding engineering challenges