TE Connectivity 11064 Housing, M32 Thread, Straight HD40 Range
- RS Stock No.:
- 468-174
- Distrelec Article No.:
- 304-55-157
- Mfr. Part No.:
- 1106450-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£178.80
(exc. VAT)
£214.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £178.80 | £59.60 |
*price indicative
- RS Stock No.:
- 468-174
- Distrelec Article No.:
- 304-55-157
- Mfr. Part No.:
- 1106450-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Series | 11064 | |
Thread Size | M32 | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Range | HD40 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series 11064 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range HD40 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Component is engineered to meet the high-performance standards required in various electronic applications. Combining innovative design with robust compliance specifications, it ensures reliability and efficiency in usage. The meticulous attention to detail in manufacturing underlines its capability to handle complex tasks while maintaining durability. As part of a superior series, this product supports a wide range of demanding environments, making it a valuable addition to your arsenal of electronic components. Its compatibility with strict regulatory requirements affirms its status as a responsible choice for environmentally-conscious projects.
Ensures compliance with EU RoHS and ELV directives
Features BFR/CFR/PVC-free halogen content for safer applications
Offers detailed compliance documentation, facilitating regulatory adherence
Support for widespread applications with significant design flexibility
Includes multiple CAD file formats for enhanced compatibility and ease of use
Features BFR/CFR/PVC-free halogen content for safer applications
Offers detailed compliance documentation, facilitating regulatory adherence
Support for widespread applications with significant design flexibility
Includes multiple CAD file formats for enhanced compatibility and ease of use