HARTING Han HPR Heavy Duty Power Connector Housing, Straight
- RS Stock No.:
- 456-288
- Mfr. Part No.:
- 09407035411
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£37.07
(exc. VAT)
£44.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £37.07 |
10 + | £34.10 |
*price indicative
- RS Stock No.:
- 456-288
- Mfr. Part No.:
- 09407035411
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Protection Cover | |
Series | Han HPR | |
Mounting Type | Hood | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Protection Cover | ||
Series Han HPR | ||
Mounting Type Hood | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The HARTING Industrial connector housing with a durable powder coated finish, designed for secure and reliable connections in harsh environments.
IP65 protection rated
IP68 protection rated
IP68 protection rated