HARTING Han HPR Heavy Duty Power Connector Housing, 1 Contacts, M25 Thread, Straight Han HPR Range
- RS Stock No.:
- 456-285
- Mfr. Part No.:
- 19407030411
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£41.01
(exc. VAT)
£49.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £41.01 |
10 + | £37.73 |
*price indicative
- RS Stock No.:
- 456-285
- Mfr. Part No.:
- 19407030411
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Housing | |
Series | Han HPR | |
Number of Contacts | 1 | |
Thread Size | M25 | |
Mounting Type | Screw Mount | |
Body Orientation | Straight | |
Range | Han HPR | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han HPR | ||
Number of Contacts 1 | ||
Thread Size M25 | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
Range Han HPR | ||
- COO (Country of Origin):
- RO
The HARTING Top entry M25 screw features a top entry design with M25 threading and a screw locking mechanism, providing secure and reliable connections in industrial environments.
IP66 Protection rated
IP68 Protection rated
IP68 Protection rated