HARTING Han S Heavy Duty Power Connector Housing, 1 Contacts, M8 Thread, Straight Han HPR Range

Bulk discount available

Subtotal (1 unit)*

£22.94

(exc. VAT)

£27.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.94
10 +£21.10

*price indicative

RS Stock No.:
456-244
Mfr. Part No.:
09930010301XL
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Housing

Series

Han S

Number of Contacts

1

Thread Size

M8

Mounting Type

Screw Mount

Body Orientation

Straight

Range

Han HPR

COO (Country of Origin):
CN
The HARTING Bulkhead mounted housing designed for secure connections. It includes a male contact with M8 bolt termination, ensuring reliable performance in demanding environments.

RoHS compliant
ELV status