HARTING Han EMC Heavy Duty Power Connector Housing, 1 Contacts, M20 Thread, Straight Han HPR Range
- RS Stock No.:
- 456-240
- Mfr. Part No.:
- 19620031120
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£26.57
(exc. VAT)
£31.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £26.57 |
10 + | £24.45 |
*price indicative
- RS Stock No.:
- 456-240
- Mfr. Part No.:
- 19620031120
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han EMC | |
Type | Connector Housing | |
Number of Contacts | 1 | |
Thread Size | M20 | |
Mounting Type | Screw Mount | |
Body Orientation | Straight | |
Range | Han HPR | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han EMC | ||
Type Connector Housing | ||
Number of Contacts 1 | ||
Thread Size M20 | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
Range Han HPR | ||
- COO (Country of Origin):
- DE
The HARTING Han Rugged hood from the Han HPR series, designed for secure and durable connections in harsh environments. It offers reliable protection and compatibility with industrial applications.
IP65 Protection rated
IP67 Protection rated
IP67 Protection rated