Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
- RS Stock No.:
- 429-894
- Distrelec Article No.:
- 304-07-894
- Mfr. Part No.:
- SBSX75A-PMREC-KIT-RED
- Brand:
- Anderson Power Products
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 429-894
- Distrelec Article No.:
- 304-07-894
- Mfr. Part No.:
- SBSX75A-PMREC-KIT-RED
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | SBSX | |
| Type | Housing | |
| Number of Contacts | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series SBSX | ||
Type Housing | ||
Number of Contacts 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Panel Mount Receptacle in red comes as a complete kit, including a panel gasket and mounting O-rings. This setup ensures a secure and stable connection while protecting the receptacle from moisture and dirt, making it ideal for panel installations in industrial and automotive applications.
Provides protection against moisture and dirt
Includes panel gasket and mounting O rings
Includes panel gasket and mounting O rings
Related links
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 6 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing
- Anderson Power Products SBSX Protection Cap
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products Kit Plug Cable Mount
- Anderson Power Products Kit Plug Panel Mount
