RS PRO Heavy Duty Power Connector Housing, 2 Contacts
- RS Stock No.:
- 319-869
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.42 |
| 10 - 24 | £6.82 |
| 25 + | £6.16 |
*price indicative
- RS Stock No.:
- 319-869
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Modular Insert | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Modular Insert | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. These modular inserts are made from polycarbonate and are for use with Heavy Duty modular frames and use either a screw, crimp of spring clam termination. These connectors have been designed for situations where they will encounter harsh environments.
Connector Modular Insert
Male
2 Contacts
10A Crimp
Male
2 Contacts
10A Crimp
Related links
- RS PRO Heavy Duty Power Connector Housing, 2 Contacts
- RS PRO Heavy Duty Power Connector Housing Top Entry 40041 Range
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
- TE Connectivity AMP Power Series Connector Housing Straight AMP Power Series Range
- TE Connectivity DBL Lock Connector Housing Straight Power Double Lock Range
- HARTING Han-Modular Heavy Duty Power Connector Housing Straight
- Phoenix Contact HC Heavy Duty Power Connector Housing, 2 Contacts
- RS PRO Heavy Duty Power Connector Housing Side Entry 6B Range
