Bulk discount available
Subtotal (1 unit)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.02 |
| 10 - 24 | £9.22 |
| 25 + | £8.32 |
*price indicative
- RS Stock No.:
- 319-847
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Connector Housing | |
| Mounting Type | Bulkhead Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Connector Housing | ||
Mounting Type Bulkhead Mount | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from plastic. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.
Bulkhead Mount
Size 16B
Plastic Locking Lever
IP65 protection rated
Size 16B
Plastic Locking Lever
IP65 protection rated
Related links
- RS PRO Heavy Duty Power Connector Housing
- RS PRO Heavy Duty Power Connector Housing, 2 Contacts
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Heavy Duty Power Connector Housing Top Entry
- RS PRO Heavy Duty Power Connector Housing Side Entry
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
