RS PRO Heavy Duty Power Connector Housing

Bulk discount available

Subtotal (1 unit)*

£17.46

(exc. VAT)

£20.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.46
10 +£16.06

*price indicative

RS Stock No.:
319-844
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Connector Housing

Mounting Type

Bulkhead Mount

COO (Country of Origin):
CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron or plastic. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.

Size 10B
IP65 protection rated

Related links