HARTING Han Protect Connector Housing, 4 Contacts
- RS Stock No.:
- 228-561
- Mfr. Part No.:
- 10810070304
- Brand:
- HARTING
Subtotal (1 unit)*
£100.80
(exc. VAT)
£120.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £100.80 |
*price indicative
- RS Stock No.:
- 228-561
- Mfr. Part No.:
- 10810070304
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Bulkhead Mounted Housing | |
Series | Han Protect | |
Number of Contacts | 4 | |
Mounting Type | Bulkhead Mount | |
Size | 3A | |
Current Rating | 4A | |
IP Rating | IP54 | |
Voltage Rating | 24 V | |
Number of Levers | 1 | |
Gender | Female | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Bulkhead Mounted Housing | ||
Series Han Protect | ||
Number of Contacts 4 | ||
Mounting Type Bulkhead Mount | ||
Size 3A | ||
Current Rating 4A | ||
IP Rating IP54 | ||
Voltage Rating 24 V | ||
Number of Levers 1 | ||
Gender Female | ||
- COO (Country of Origin):
- US
Harting Han Protect Series Connector Housing, 3A size, 4A Current Rating - 10810070304
This connector housing is a female-type bulkhead-mounted housing suitable for various industrial applications. Featuring a robust design, this housing accommodates up to 4 contacts and is particularly efficient for setups requiring a low current rating. With an IP54 rating, it provides protection against dust and water ingress, making it ideal for environments where durability is essential.
Features & Benefits
• Designed for bulkhead mounting to optimise space efficiency
• Accommodates 4 contacts for versatile connectivity options
• Rated IP54, ensuring protection against dust and moisture
• Capable of handling up to 4A current for reliable performance
• Provides 24V connector solutions suitable for various applications
• Constructed with robust materials for enhanced durability
• Accommodates 4 contacts for versatile connectivity options
• Rated IP54, ensuring protection against dust and moisture
• Capable of handling up to 4A current for reliable performance
• Provides 24V connector solutions suitable for various applications
• Constructed with robust materials for enhanced durability
Applications
• Used for connecting electrical components in automation systems
• Ideal for mechanical installations requiring reliable connectivity
• Effective in electrical enclosures needing secure connections
• Suitable for controlling low current-rated connectors in machinery
• Ideal for mechanical installations requiring reliable connectivity
• Effective in electrical enclosures needing secure connections
• Suitable for controlling low current-rated connectors in machinery
What environments can this housing effectively operate in?
The housing is designed to function in environments that require moderate protection from dust and water, making it suitable for industrial settings where exposure to harsh conditions may occur.
How does the current rating impact the application of this housing?
With a current rating of 4A, it suits applications that do not exceed this limit, ensuring safe and efficient operation in equipment that relies on low current-rated connectors.
What are the advantages of using a bulkhead-mounted housing over other types?
Bulkhead-mounted housings provide space-saving benefits while allowing easy access for maintenance and installation, which is critical in confined industrial spaces.
Can this housing accommodate expansions in connectivity?
Yes, the design allows for 4 contacts, enabling future expansions in connectivity without significant redesigns or additional housing units.
What features contribute to the robustness of this product?
The materials used in the construction offer high durability, combined with the IP54 rating, ensuring it withstands external environmental factors while maintaining connector integrity.