HARTING HAN HPR Heavy Duty Power Connector, M50 Thread, Side Entry
- RS Stock No.:
- 204-538
- Mfr. Part No.:
- 19400241265
- Brand:
- HARTING
Subtotal (1 unit)*
£335.46
(exc. VAT)
£402.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £335.46 |
*price indicative
- RS Stock No.:
- 204-538
- Mfr. Part No.:
- 19400241265
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | HAN HPR | |
Type | Surface Mounted Housing | |
Thread Size | M50 | |
Mounting Type | Panel Mount | |
Size | 24B | |
Body Orientation | Side Entry | |
IP Rating | IP65, IP68, IP69 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series HAN HPR | ||
Type Surface Mounted Housing | ||
Thread Size M50 | ||
Mounting Type Panel Mount | ||
Size 24B | ||
Body Orientation Side Entry | ||
IP Rating IP65, IP68, IP69 | ||
- COO (Country of Origin):
- DE
Harting HAN HPR Series Heavy Duty Power Connector, M50 Thread size, Panel Mount Type - 19400241265
This heavy duty power connector is designed for robust electrical applications, providing reliable connections in challenging environments. With a surface-mounted housing and a side-entry orientation, it accommodates M50 thread sizes for easy installation. Built to withstand rigorous use, it guarantees protection against water and dust with an IP rating of IP65, IP68, and IP69, making it suitable for various demanding industrial settings.
Features & Benefits
• Surface-mounted housing simplifies installation in constrained spaces
• M50 thread ensures compatibility with standard fittings
• IP65, IP68, and IP69 ratings offer superior protection against environmental factors
• Side-entry design facilitates easier cable management
• Suitable for high-performance electrical connections in industrial applications
• Compact size allows for versatile usage in tight configurations
• M50 thread ensures compatibility with standard fittings
• IP65, IP68, and IP69 ratings offer superior protection against environmental factors
• Side-entry design facilitates easier cable management
• Suitable for high-performance electrical connections in industrial applications
• Compact size allows for versatile usage in tight configurations
Applications
• Used with industrial automation systems requiring durable connections
• Ideal for outdoor demanding weatherproof electrical solutions
• Utilised in machinery that operates in harsh environments
• Suitable for electrical equipment needing robust connectivity
• Perfect for panel-mounted assemblies in mechanical installations
• Ideal for outdoor demanding weatherproof electrical solutions
• Utilised in machinery that operates in harsh environments
• Suitable for electrical equipment needing robust connectivity
• Perfect for panel-mounted assemblies in mechanical installations
What type of mounting solution does this connector offer?
The design allows for panel mounting, providing a secure installation on various surfaces while ensuring a reliable connection.
How does this connector ensure protection against harsh conditions?
With its IP65, IP68, and IP69 ratings, it effectively blocks water, dust, and other particulates, making it suitable for outdoor or industrial environments.
What kind of applications benefit from a side-entry orientation?
The side-entry configuration helps streamline cable routing, making it easier to organise connections in confined spaces and reducing strain on cables.
What materials are typically used in the construction of this connector for durability?
The connector is engineered using high-quality materials that withstand mechanical stress and environmental exposure, ensuring longevity in demanding use cases.