HARTING Han-INOX Range Top Entry Hood, 24B
- RS Stock No.:
- 145-743
- Mfr. Part No.:
- 19440240427
- Brand:
- HARTING
Subtotal (1 unit)*
£305.83
(exc. VAT)
£367.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £305.83 |
*price indicative
- RS Stock No.:
- 145-743
- Mfr. Part No.:
- 19440240427
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-INOX | |
| Locking Type | Double Lever | |
| Product Type | Top Entry Hood | |
| Sub Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 24B | |
| Body Material | Stainless Steel | |
| IP Rating | IP65 | |
| Standards/Approvals | DNV GL, UL 50 NEMA Type 4/4X/12 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-INOX | ||
Locking Type Double Lever | ||
Product Type Top Entry Hood | ||
Sub Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 24B | ||
Body Material Stainless Steel | ||
IP Rating IP65 | ||
Standards/Approvals DNV GL, UL 50 NEMA Type 4/4X/12 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- RO
The HARTING Stainless Steel Han-INOX series of hoods, suitable for use with HARTINGs standard monobloc range of inserts and Han-Modular frame & connector modules, including Han-Modular-Domino, providing amazing flexibility for design engineers. manufactured from high-grade 316 stainless steel, with all locking-levers and hardware manufactured from 304 stainless steel the Series really has been designed to withstand harsh industrial environments where resistance to corrosion from chemicals & cleaning agents, oils, grease and other aggressive environments is demanded. Integral FPM seals also provide moisture protection to IP65 with combined UV resistance for outdoor applications across a wide temperature range. Designed for uses in many markets where harsh environments are experienced, such as outdoor energy sector, offshore applications, medical, chemical and food & beverage washdown areas.
Hoods and Housings manufactured from high-grade 316 stainless steel
High strength
High corrosion resistance
FPM UV-resistant seals
IP65 protection
-40C to +125C operating temperature range
RoHS compliant & UL approved
Weatherproof
Resistant to aggressive chemicals and cleaning agents
Related links
- HARTING Han-INOX Range Side Entry Hood, M25
- HARTING Han-INOX Range Top Entry Hood
- HARTING Han-INOX Range Side Entry Hood
- HARTING Han-INOX Range Top Entry Hood, 10B
- HARTING Han-INOX Range Top Entry Hood, 16B
- HARTING Han-INOX Range Side Entry Hood, 16B
- HARTING Han-INOX Range Side Entry Hood, M32
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 24B


