HARTING Han-INOX Range Side Entry Hood, 16B

Subtotal (1 unit)*

£296.77

(exc. VAT)

£356.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.77

*price indicative

RS Stock No.:
145-737
Mfr. Part No.:
19440160527
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han-INOX

Locking Type

Double Lever

Sub Type

Hood

Product Type

Side Entry Hood

Mount Type

Cable

Manufacturer Size Code

16B

Body Material

Stainless Steel

IP Rating

IP65

Standards/Approvals

UL 50 NEMA Type 4/4X/12, DNV GL

Thread Size

M32

COO (Country of Origin):
RO
The HARTING Stainless Steel Han-INOX series of hoods, suitable for use with HARTING’s standard monobloc range of inserts and Han-Modular frame & connector modules, including Han-Modular-Domino, providing amazing flexibility for design engineers. manufactured from high-grade 316 stainless steel, with all locking-levers and hardware manufactured from 304 stainless steel the Series really has been designed to withstand harsh industrial environments where resistance to corrosion from chemicals & cleaning agents, oils, grease and other aggressive environments is demanded. Integral FPM seals also provide moisture protection to IP65 with combined UV resistance for outdoor applications across a wide temperature range. Designed for uses in many markets where harsh environments are experienced, such as outdoor energy sector, offshore applications, medical, chemical and food & beverage washdown areas.

Hoods and Housings manufactured from high-grade 316 stainless steel

High strength

High corrosion resistance

FPM UV-resistant seals

IP65 protection

-40C to +125C operating temperature range

RoHS compliant & UL approved

Weatherproof

Resistant to aggressive chemicals and cleaning agents

Related links