HARTING Heavy Duty Power Connector Insert, 5A, Female, Han-Modular Series, 8 Contacts

Subtotal (1 unit)*

£31.18

(exc. VAT)

£37.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 15 December 2025
  • Plus 60 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.18

*price indicative

RS Stock No.:
842-7668
Mfr. Part No.:
09150083113
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

5A

Gender

Female

Series

Han-Modular

For Use With

2 Contact Module

Voltage Rating

50 V

Number of Contacts

8

Maximum Wire Size mm²

0.52mm²

Minimum Wire Size mm²

0.09mm²

COO (Country of Origin):
DE

Han-Brid Quintax Inserts and Contacts


A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods.

Possibility to terminate shielded four/eight wires
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm


Harting Han-Brid


The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .

Related links