- RS Stock No.:
- 174-1722
- Mfr. Part No.:
- 09150006294
- Brand:
- HARTING
Available to back order for despatch 16/07/2024
Added
Price Each (In a Pack of 100)
£1.69
(exc. VAT)
£2.03
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | £1.69 | £169.00 |
*price indicative |
- RS Stock No.:
- 174-1722
- Mfr. Part No.:
- 09150006294
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han-D series has a female crimp contact which is used with heavy duty power connectors.
Suitable for Han D inserts
Can be combined with standard crimp contacts in one connector if needed
Iron and constantan contacts according to IEC 60584 type J
According to EUROMAP 14, Part 1
Can be combined with standard crimp contacts in one connector if needed
Iron and constantan contacts according to IEC 60584 type J
According to EUROMAP 14, Part 1
Specifications
Attribute | Value |
---|---|
Series | Han D |
Accessory Type | Crimp Contact |
Contact Plating | Silver |
For Use With | Heavy Duty Power Connector |
Contact Material | Copper Alloy |
Current Rating | 7.5A |
Gender | Female |
Termination Method | Crimp |
Mounting Type | Cable Mount |
Series Number | 0915 |