HARTING Han-Yellock Male 20A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Modules
- RS Stock No.:
- 173-7717
- Mfr. Part No.:
- 11050006103
- Brand:
- HARTING
Discontinued
- RS Stock No.:
- 173-7717
- Mfr. Part No.:
- 11050006103
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Yellock | |
| Accessory Type | Crimp Contact | |
| For Use With | Modules | |
| Current Rating | 20A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Gender | Male | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Yellock | ||
Accessory Type Crimp Contact | ||
For Use With Modules | ||
Current Rating 20A | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Gender Male | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Han Yellock Crimp Terminals
A selection of male contacts suitable for use with the Han Yellock range of connectors.
