TE Connectivity DYNAMIC D-3 15A Tab Contact for use with Connectors
- RS Stock No.:
- 477-088
- Mfr. Part No.:
- 353716-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£633.18
(exc. VAT)
£759.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £633.18 | £0.158 |
*price indicative
- RS Stock No.:
- 477-088
- Mfr. Part No.:
- 353716-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DYNAMIC D-3 | |
| Accessory Type | Tab Contact | |
| Contact Plating | Tin | |
| For Use With | Connectors | |
| Current Rating | 15A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DYNAMIC D-3 | ||
Accessory Type Tab Contact | ||
Contact Plating Tin | ||
For Use With Connectors | ||
Current Rating 15A | ||
- COO (Country of Origin):
- JP
The TE Connectivity Tab contact is an essential component designed for ensuring reliable connections in various applications. Tailored for wire sizes ranging from 1.23 to 2.27 mm², this product excels in power and signal connectivity, maintaining performance in extreme operating conditions from -55 to 105 °C. Crafted with precision, it incorporates a tin-plated mating area, enhancing conductivity and reliability. The dynamic 3000 series focus on robust functionality is evident in its features, making it a perfect choice for both industrial and commercial uses. This component delivers optimal current ratings up to 15 A, ensuring it meets the demands of modern electrical systems. With a user-friendly design that accommodates a variety of terminations to wire and cable, this tab contact embodies efficiency and durability, ideal for challenging environments.
Dynamic 3000 series design promotes high reliability in electrical connections
Tin (Sn) plating guarantees enhanced conductivity and corrosion resistance
Compatible with wire sizes of 16 to 14 AWG for versatile usability
Optimised for temperature resilience, supporting extreme conditions
Easily accommodates termination to various wire and cable types
Lightweight construction facilitates simple installation and management
Tin (Sn) plating guarantees enhanced conductivity and corrosion resistance
Compatible with wire sizes of 16 to 14 AWG for versatile usability
Optimised for temperature resilience, supporting extreme conditions
Easily accommodates termination to various wire and cable types
Lightweight construction facilitates simple installation and management
