TE Connectivity HE/HA PIN Pin Contact for use with Heavy Duty Power Connectors
- RS Stock No.:
- 472-428
- Mfr. Part No.:
- 4-1105100-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£143.61
(exc. VAT)
£172.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.61 | £4.787 |
*price indicative
- RS Stock No.:
- 472-428
- Mfr. Part No.:
- 4-1105100-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HE/HA | |
| Accessory Type | Pin Contact | |
| Contact Plating | Gold | |
| For Use With | Heavy Duty Power Connectors | |
| Gender | PIN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HE/HA | ||
Accessory Type Pin Contact | ||
Contact Plating Gold | ||
For Use With Heavy Duty Power Connectors | ||
Gender PIN | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy Duty Power Connector is a sophisticated solution designed for robust performance in a variety of applications. Crafted with meticulous attention to detail, this product meets stringent compliance standards, making it an ideal choice for environmentally conscious projects. With its advanced construction materials and innovative design, it offers durability and reliability where it matters most. Built to facilitate seamless integration, it enhances performance without compromising on essential compliance metrics. Explore the exceptional capabilities of this piece, which is set to provide consistent results whether in a commercial or industrial context.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmental safety
Designed to be low halogen, reducing potential hazards in material composition
Offers safe usage instructions to promote responsible handling and application
Exemplifies excellent compatibility with associated parts, ensuring versatile application
Supports a range of electrical and electronic equipment, enhancing operational efficiency
Designed to be low halogen, reducing potential hazards in material composition
Offers safe usage instructions to promote responsible handling and application
Exemplifies excellent compatibility with associated parts, ensuring versatile application
Supports a range of electrical and electronic equipment, enhancing operational efficiency
