TE Connectivity 19813 Receptacle 14A Connector Contacts for use with Heavy Duty Power Connector
- RS Stock No.:
- 468-632
- Mfr. Part No.:
- 1981378-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£2,587.82
(exc. VAT)
£3,105.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,587.82 | £0.647 |
*price indicative
- RS Stock No.:
- 468-632
- Mfr. Part No.:
- 1981378-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 19813 | |
| Accessory Type | Connector Contacts | |
| Contact Plating | Gold | |
| For Use With | Heavy Duty Power Connector | |
| Current Rating | 14A | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 19813 | ||
Accessory Type Connector Contacts | ||
Contact Plating Gold | ||
For Use With Heavy Duty Power Connector | ||
Current Rating 14A | ||
Gender Receptacle | ||
- COO (Country of Origin):
- JP
The TE Connectivity Receptacle contact is designed to provide a reliable connection for wires in a variety of demanding applications. Engineered for optimal performance, this product is suitable for use with wire sizes ranging from 20 to 16 AWG, ensuring versatility across numerous connectivity needs. With its gold plating on the mating area, it guarantees low contact resistance while enhancing durability against corrosion. The robust copper alloy construction supports high current ratings, making it an ideal choice for power applications. Additionally, this contact operates effectively within a wide temperature range, making it adaptable for various environments. Whether in automotive, industrial, or consumer electronics, this receptacle contact promises excellence in electrical performance and reliability.
Ideal for both professional and hobbyist applications
Offers superior connectivity with minimized signal loss
Supports wire and cable termination for flexible installation
Designed for easy integration into existing systems
Accommodates a broad range of wire sizes for increased versatility
Complies with EU directives, ensuring environmental safety
Low halogen content contributes to sustainable practices
Enabled for high current transfer, ensuring efficient power distribution
Offers superior connectivity with minimized signal loss
Supports wire and cable termination for flexible installation
Designed for easy integration into existing systems
Accommodates a broad range of wire sizes for increased versatility
Complies with EU directives, ensuring environmental safety
Low halogen content contributes to sustainable practices
Enabled for high current transfer, ensuring efficient power distribution
