HARTING Han C Female 40A Contacts for use with Cables
- RS Stock No.:
- 456-238
- Mfr. Part No.:
- 09320006108
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 456-238
- Mfr. Part No.:
- 09320006108
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han C | |
Accessory Type | Contacts | |
Contact Plating | Silver | |
For Use With | Cables | |
Current Rating | 40A | |
Gender | Female | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han C | ||
Accessory Type Contacts | ||
Contact Plating Silver | ||
For Use With Cables | ||
Current Rating 40A | ||
Gender Female | ||
- COO (Country of Origin):
- DE
The HARTING Male contact made of copper alloy with a silver plated surface for enhanced conductivity and durability. Designed for crimp termination, ensuring a secure and reliable connection in electrical applications.
RoHS compliant with exemption
IEC 60664-1 compliant
IEC 60664-1 compliant