HARTING TC 350 Male 350A Contacts for use with Cables
- RS Stock No.:
- 456-231
- Mfr. Part No.:
- 09110006244
- Brand:
- HARTING
Subtotal (1 unit)*
£72.39
(exc. VAT)
£86.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £72.39 |
*price indicative
- RS Stock No.:
- 456-231
- Mfr. Part No.:
- 09110006244
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | TC 350 | |
Accessory Type | Contacts | |
Contact Plating | Silver | |
For Use With | Cables | |
Current Rating | 350A | |
Gender | Male | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series TC 350 | ||
Accessory Type Contacts | ||
Contact Plating Silver | ||
For Use With Cables | ||
Current Rating 350A | ||
Gender Male | ||
- COO (Country of Origin):
- DE
The HARTING Female contact made of copper alloy with a silver-plated surface for enhanced conductivity and durability. Designed for crimp termination, ensuring a secure and reliable connection in electrical applications.
RoHS compliant with exemption
IEC 60664-1 compliant
IEC 60664-1 compliant