HARTING Han ESS Female 16A Relay Contacts for use with Relay
- RS Stock No.:
- 456-228
- Mfr. Part No.:
- 09330242738
- Brand:
- HARTING
Subtotal (1 unit)*
£273.76
(exc. VAT)
£328.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.76 |
*price indicative
- RS Stock No.:
- 456-228
- Mfr. Part No.:
- 09330242738
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han ESS | |
| Accessory Type | Relay Contacts | |
| Contact Plating | Silver | |
| For Use With | Relay | |
| Current Rating | 16A | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han ESS | ||
Accessory Type Relay Contacts | ||
Contact Plating Silver | ||
For Use With Relay | ||
Current Rating 16A | ||
Gender Female | ||
- COO (Country of Origin):
- RO
The HARTING Mechanical relay contacts is a robust industrial connector designed for secure and efficient electrical connections. It ensures reliable signal transmission and is suitable for demanding applications.
RoHS compliant
IEC 60664-1 compliant
IEC 60664-1 compliant
